Double sided acrylic adh tape,12mmx100mL

RS Stock No.: 165-469Brand: TesaManufacturers Part No.: 07158-0001000
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Cloth

Width

12mm

Length

100m

Thickness

0.1mm

Colour

Transparent

Adhesion Strength

6.4 N/cm

Maximum Operating Temperature

+80°C

Product details

Tissue Carrier

Double sided tape with a non-woven fabric carrier coated with a very high tack acrylic adhesive.

Good shear strength
Resistant to light and ageing
Resistant to plasticisers
Operating temperature up to 80°C long term and 200°C short term
Adhesion 16.3N/25mm
Tesa 7158

Stock information temporarily unavailable.

P.O.A.

Double sided acrylic adh tape,12mmx100mL

P.O.A.

Double sided acrylic adh tape,12mmx100mL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

Cloth

Width

12mm

Length

100m

Thickness

0.1mm

Colour

Transparent

Adhesion Strength

6.4 N/cm

Maximum Operating Temperature

+80°C

Product details

Tissue Carrier

Double sided tape with a non-woven fabric carrier coated with a very high tack acrylic adhesive.

Good shear strength
Resistant to light and ageing
Resistant to plasticisers
Operating temperature up to 80°C long term and 200°C short term
Adhesion 16.3N/25mm
Tesa 7158