Tissue carrier 2sided tape,50m L x12mm W
Technical documents
Specifications
Brand
TesaBacking Material
Cloth
Width
12mm
Length
50m
Thickness
0.1mm
Colour
Transparent
Adhesion Strength
6.4 N/cm
Maximum Operating Temperature
+80°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Tissue carrier 2sided tape,50m L x12mm W
1
P.O.A.
Tissue carrier 2sided tape,50m L x12mm W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TesaBacking Material
Cloth
Width
12mm
Length
50m
Thickness
0.1mm
Colour
Transparent
Adhesion Strength
6.4 N/cm
Maximum Operating Temperature
+80°C
You may be interested in