Technical documents
Specifications
Brand
TesaBacking Material
PET
Adhesive Material
Silicone
Width
30mm
Length
66m
Model Number
50600-00007-00
Series
50600
Thickness
80µm
Colour
Green
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Tesa 50600-00007-00 Green Masking Tape 30mm x 66m
1
P.O.A.
Tesa 50600-00007-00 Green Masking Tape 30mm x 66m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaBacking Material
PET
Adhesive Material
Silicone
Width
30mm
Length
66m
Model Number
50600-00007-00
Series
50600
Thickness
80µm
Colour
Green
Country of Origin
China