Technical documents
Specifications
Brand
TesaColour
Translucent
Tape Type
Duct Tape
Tape Type
Sealing
Width
50mm
Length
33m
Backing Material
UHMW Polyethylene
Backing Material
PE
Thickness
0.11mm
Adhesive Material
Acrylate
Adhesive Material
Pure Acrylic
Adhesion Strength
4.3 N/cm
Elongation At Break
300%
Tensile Strength
43N/cm
Finish
High-slip PE
Minimum Operating Temperature
0°C
Trade Name
Tesa 51206
Model Number
51206
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaColour
Translucent
Tape Type
Duct Tape
Tape Type
Sealing
Width
50mm
Length
33m
Backing Material
UHMW Polyethylene
Backing Material
PE
Thickness
0.11mm
Adhesive Material
Acrylate
Adhesive Material
Pure Acrylic
Adhesion Strength
4.3 N/cm
Elongation At Break
300%
Tensile Strength
43N/cm
Finish
High-slip PE
Minimum Operating Temperature
0°C
Trade Name
Tesa 51206
Model Number
51206
Country of Origin
Germany