Technical documents
Specifications
Brand
TesaBacking Material
Non-Woven
Tape Type
Cloth Tape
Width
19mm
Length
50m
Thickness
160mm
Colour
Translucent
Adhesive Material
Synthetic Rubber
Adhesion Strength
13 N/cm
Tensile Strength
9N/cm
Maximum Operating Temperature
+80°C
Model Number
51571
Minimum Operating Temperature
0°C
Country of Origin
Italy
You may be interested in
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 38mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 19mm x 50m
1
P.O.A.
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 38mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TesaBacking Material
Non-Woven
Tape Type
Cloth Tape
Width
19mm
Length
50m
Thickness
160mm
Colour
Translucent
Adhesive Material
Synthetic Rubber
Adhesion Strength
13 N/cm
Tensile Strength
9N/cm
Maximum Operating Temperature
+80°C
Model Number
51571
Minimum Operating Temperature
0°C
Country of Origin
Italy
You may be interested in
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 38mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)