Tesa 51571 Translucent Double Sided Cloth Tape, 0.160mm Thick, 13 N/cm, Non-Woven Backing, 25mm x 50m

RS Stock No.: 513-531Brand: TesaManufacturers Part No.: 51571-00001-00
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Cloth Tape

Width

25mm

Length

50m

Thickness

160mm

Thickness

0.160mm

Colour

Translucent

Adhesive Material

Synthetic Rubber

Adhesion Strength

13 N/cm

Tensile Strength

9N/cm

Maximum Operating Temperature

+80°C

Model Number

51571

Minimum Operating Temperature

0°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Tesa 51571 Translucent Double Sided Cloth Tape, 0.160mm Thick, 13 N/cm, Non-Woven Backing, 25mm x 50m

P.O.A.

Tesa 51571 Translucent Double Sided Cloth Tape, 0.160mm Thick, 13 N/cm, Non-Woven Backing, 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Cloth Tape

Width

25mm

Length

50m

Thickness

160mm

Thickness

0.160mm

Colour

Translucent

Adhesive Material

Synthetic Rubber

Adhesion Strength

13 N/cm

Tensile Strength

9N/cm

Maximum Operating Temperature

+80°C

Model Number

51571

Minimum Operating Temperature

0°C

Country of Origin

Italy