Technical documents
Specifications
Brand
TesaBacking Material
PP
Tape Type
Plastic Tape
Width
50mm
Length
50m
Thickness
0.220mm
Colour
Transparent
Adhesive Material
Acrylic
Adhesion Strength
13,5 N/cm
Tensile Strength
50N/cm
Maximum Operating Temperature
+130°C
Series
tesa fix
Model Number
51970
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Tesa 51970 Transparent Double Sided Plastic Tape, 0.220mm Thick, 13,5 N/cm, PP Backing, 50mm x 50m
1
P.O.A.
Tesa 51970 Transparent Double Sided Plastic Tape, 0.220mm Thick, 13,5 N/cm, PP Backing, 50mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TesaBacking Material
PP
Tape Type
Plastic Tape
Width
50mm
Length
50m
Thickness
0.220mm
Colour
Transparent
Adhesive Material
Acrylic
Adhesion Strength
13,5 N/cm
Tensile Strength
50N/cm
Maximum Operating Temperature
+130°C
Series
tesa fix
Model Number
51970
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in