Tesa 51970 Transparent Double Sided Plastic Tape, 220mm Thick, 13,5 N/cm, PP Backing, 19mm x 50m

RS Stock No.: 379-0217Brand: TesaManufacturers Part No.: 51970-00022-00
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PP

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

220mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13,5 N/cm

Tensile Strength

50N/cm

Maximum Operating Temperature

+130°C

Series

tesa fix

Model Number

51970

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 51970 Transparent Double Sided Plastic Tape, 220mm Thick, 13,5 N/cm, PP Backing, 19mm x 50m

P.O.A.

Tesa 51970 Transparent Double Sided Plastic Tape, 220mm Thick, 13,5 N/cm, PP Backing, 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

PP

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

220mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13,5 N/cm

Tensile Strength

50N/cm

Maximum Operating Temperature

+130°C

Series

tesa fix

Model Number

51970

Minimum Operating Temperature

-40°C

Country of Origin

Germany