Technical documents
Specifications
Brand
TesaTape Type
Cloth Tape
Colour
Green
Width
50mm
Length
50m
Backing Material
PE Extruded Cloth
Thickness
0.31mm
Adhesive Material
Rubber
Adhesion Strength
4.7 N/cm
Elongation At Break
11%
Tensile Strength
77N/cm
Finish
PE Coated
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
0°C
Trade Name
Tesa 53799
Model Number
53799
Country of Origin
Indonesia
Product details
tesa® 53799 PE Cloth Tape
This cloth tape from tesa® is polyethylene-coated, high-grade cloth tape.
This tape is ideal for use for multiple construction and repair applications and is particularly well-used within military applications.
Applications:
Bundling
Packaging
Fixing, closing or covering
Repair of hoods
Splicing of awnings
Multipurpose uses within the agricultural environment
Features:
Water repellent
Very good adhesion to even rough surfaces
Hand tear-able with straight tear edges
Available in 8 colours: olive green, black, white, blue, yellow, red, silver, green
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaTape Type
Cloth Tape
Colour
Green
Width
50mm
Length
50m
Backing Material
PE Extruded Cloth
Thickness
0.31mm
Adhesive Material
Rubber
Adhesion Strength
4.7 N/cm
Elongation At Break
11%
Tensile Strength
77N/cm
Finish
PE Coated
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
0°C
Trade Name
Tesa 53799
Model Number
53799
Country of Origin
Indonesia
Product details
tesa® 53799 PE Cloth Tape
This cloth tape from tesa® is polyethylene-coated, high-grade cloth tape.
This tape is ideal for use for multiple construction and repair applications and is particularly well-used within military applications.
Applications:
Bundling
Packaging
Fixing, closing or covering
Repair of hoods
Splicing of awnings
Multipurpose uses within the agricultural environment
Features:
Water repellent
Very good adhesion to even rough surfaces
Hand tear-able with straight tear edges
Available in 8 colours: olive green, black, white, blue, yellow, red, silver, green