Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tesa 53988 Green Soft PVC Electrical Insulation Tape, 19mm x 20m

RS Stock No.: 277-5136Brand: TesaManufacturers Part No.: 53988-00106-00
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

Tesa

Colour

Green

Width

19mm

Length

20m

Backing Material

Soft PVC

Thickness

150mm

Maximum Operating Temperature

+90°C

Trade Name

Tesa 53988

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tesa 53988 Green Soft PVC Electrical Insulation Tape, 19mm x 20m

P.O.A.

Tesa 53988 Green Soft PVC Electrical Insulation Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Colour

Green

Width

19mm

Length

20m

Backing Material

Soft PVC

Thickness

150mm

Maximum Operating Temperature

+90°C

Trade Name

Tesa 53988

Country of Origin

China