Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tesa 53988 Black Soft PVC Electrical Insulation Tape, 25mm x 25m

RS Stock No.: 283-5594Brand: TesaManufacturers Part No.: 53988-00138-00Distrelec Article No.: 30150221
View all in Electrical Tapes

Technical documents

Specifications

Brand

Tesa

Colour

Black

Width

25mm

Length

25m

Backing Material

Soft PVC

Thickness

150mm

Maximum Operating Temperature

+90°C

Trade Name

Tesa 53988

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tesa 53988 Black Soft PVC Electrical Insulation Tape, 25mm x 25m

P.O.A.

Tesa 53988 Black Soft PVC Electrical Insulation Tape, 25mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tesa

Colour

Black

Width

25mm

Length

25m

Backing Material

Soft PVC

Thickness

150mm

Maximum Operating Temperature

+90°C

Trade Name

Tesa 53988

Country of Origin

China

You may be interested in