Tesa 60760 Yellow Soft PVC 33m Hazard Tape, 0.15mm Thickness
RS Stock No.: 249-6645Brand: TesaManufacturers Part No.: 60760-00095-16Distrelec Article No.: 11052097

Technical documents
Specifications
Brand
TesaTape Type
Lane Marking Tape
Colour
Yellow
Backing Material
Soft PVC
Width
50mm
Length
33m
Thickness
0.15mm
Adhesion Strength
2 N/cm
Tensile Strength
33N/cm
Elongation At Break
2.2
Adhesive Material
Natural Rubber
Model Number
60760
Distrelec Product Id
11052097
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Tesa 60760 Yellow Soft PVC 33m Hazard Tape, 0.15mm Thickness
1
P.O.A.
Tesa 60760 Yellow Soft PVC 33m Hazard Tape, 0.15mm Thickness
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaTape Type
Lane Marking Tape
Colour
Yellow
Backing Material
Soft PVC
Width
50mm
Length
33m
Thickness
0.15mm
Adhesion Strength
2 N/cm
Tensile Strength
33N/cm
Elongation At Break
2.2
Adhesive Material
Natural Rubber
Model Number
60760
Distrelec Product Id
11052097
Country of Origin
Taiwan, Province Of China