Technical documents
Specifications
Brand
TesaTape Type
Plastic Tape
Backing Material
PP
Width
25mm
Length
50m
Thickness
90
Colour
Transparent
Adhesive Material
Synthetic Rubber
Adhesion Strength
15 N/cm
Tensile Strength
45N/cm
Model Number
64621-00006-00
Maximum Operating Temperature
+80°C
Series
tesa® 64621
Minimum Operating Temperature
-40°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TesaTape Type
Plastic Tape
Backing Material
PP
Width
25mm
Length
50m
Thickness
90
Colour
Transparent
Adhesive Material
Synthetic Rubber
Adhesion Strength
15 N/cm
Tensile Strength
45N/cm
Model Number
64621-00006-00
Maximum Operating Temperature
+80°C
Series
tesa® 64621
Minimum Operating Temperature
-40°C
Country of Origin
Italy