Testboy LED, Inspection Lamp

RS Stock No.: 182-098Brand: TestboyManufacturers Part No.: TESTBOY LIGHT 500
brand-logo
View all in Inspection Lamps

Technical documents

Specifications

Brand

Testboy

Lamp Type

LED

Model

Testboy Light 500

Country of Origin

China

Product details

TESTBOY LIGHT 500 LED Work Light

This TESTBOY LIGHT 500 is an LED work light supported by NiMH battery and holding magnets. It is very easy to use for an inspection of the environment that you are working in.

What are the benefits of TESTBOY LIGHT 500?

• Robust housing
• Portable
• Splash-proof
• Resistant to impact
• Resistant to acids and oil
• More than 27 super-bright, white LEDs
• NiMH battery which is rechargeable and will last approximately 500-1000 charger (2 - 3 years)
• Fully charged duration of 4.5 hours
Note: TESTBOY LIGHT 500 comes with a European plug

What are the features of TESTBOY LIGHT 500?

• Illumination power: 500 lm / m²
• Recharge time: 2 hours
• Weight with the battery: 320g
• 360° swivel hanging hook
• Power supply:1 ´ 3.6 V 1800 mAh NiMH battery

Standards: IEC/EN 61010-1 (DIN VDE 0411)

Approved by TÜV / GS is voluntary certification mark for technical equipment which identifies that this equipment meets German requirements as well as Europian requirements

Where can you use TESTBOY LIGHT 500?

• Consumer Environment
• Automotive Industry - engine compartment of a motor vehicles

Is this lamp durable?

Yes, its robust housing and NiMH battery ensure the durability of this lamp.

Is this lamp easy to use?

Absolutely! It is equipped with attachment hooks and holding magnets which will allow you to use it in a restricted working environment. Charge it up and you are ready to go!

What are the dimensions of TESTBOY LIGHT 500?

320 ´ 40 ´ 45 mm

What will you get with TESTBOY LIGHT 500?

• 1x operating instructions
• 1x charge adapter (230V)
• 1x car charger (12V)

You may be interested in
MTI LED, Inspection Lamp
P.O.A.Each (ex VAT)
LED Torch Black - Rechargeable
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Testboy LED, Inspection Lamp

P.O.A.

Testboy LED, Inspection Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MTI LED, Inspection Lamp
P.O.A.Each (ex VAT)
LED Torch Black - Rechargeable
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Testboy

Lamp Type

LED

Model

Testboy Light 500

Country of Origin

China

Product details

TESTBOY LIGHT 500 LED Work Light

This TESTBOY LIGHT 500 is an LED work light supported by NiMH battery and holding magnets. It is very easy to use for an inspection of the environment that you are working in.

What are the benefits of TESTBOY LIGHT 500?

• Robust housing
• Portable
• Splash-proof
• Resistant to impact
• Resistant to acids and oil
• More than 27 super-bright, white LEDs
• NiMH battery which is rechargeable and will last approximately 500-1000 charger (2 - 3 years)
• Fully charged duration of 4.5 hours
Note: TESTBOY LIGHT 500 comes with a European plug

What are the features of TESTBOY LIGHT 500?

• Illumination power: 500 lm / m²
• Recharge time: 2 hours
• Weight with the battery: 320g
• 360° swivel hanging hook
• Power supply:1 ´ 3.6 V 1800 mAh NiMH battery

Standards: IEC/EN 61010-1 (DIN VDE 0411)

Approved by TÜV / GS is voluntary certification mark for technical equipment which identifies that this equipment meets German requirements as well as Europian requirements

Where can you use TESTBOY LIGHT 500?

• Consumer Environment
• Automotive Industry - engine compartment of a motor vehicles

Is this lamp durable?

Yes, its robust housing and NiMH battery ensure the durability of this lamp.

Is this lamp easy to use?

Absolutely! It is equipped with attachment hooks and holding magnets which will allow you to use it in a restricted working environment. Charge it up and you are ready to go!

What are the dimensions of TESTBOY LIGHT 500?

320 ´ 40 ´ 45 mm

What will you get with TESTBOY LIGHT 500?

• 1x operating instructions
• 1x charge adapter (230V)
• 1x car charger (12V)

You may be interested in
MTI LED, Inspection Lamp
P.O.A.Each (ex VAT)
LED Torch Black - Rechargeable
P.O.A.Each (ex VAT)