Testec SI Series TT-SI 9001 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:10, 1:100, BNC Connector

RS Stock No.: 224-1219Brand: TestecManufacturers Part No.: SI-9001
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Brand

Testec

Probe Type

Active, Differential

Attenuation

1:10, 1:100

Bandwidth

25MHz

Maximum Common Mode Input Voltage

700V

Connector Type

BNC

Model Number p

TT-SI 9001

Model Number (p)

TT-SI 9001

Number of Probes

2

Safety Category Level

CAT III

Series

SI

Safety Category

CAT III 1000 V, CAT III 1400V

Rise Time

14ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Testec SI Series TT-SI 9001 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:10, 1:100, BNC Connector

P.O.A.

Testec SI Series TT-SI 9001 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:10, 1:100, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testec

Probe Type

Active, Differential

Attenuation

1:10, 1:100

Bandwidth

25MHz

Maximum Common Mode Input Voltage

700V

Connector Type

BNC

Model Number p

TT-SI 9001

Model Number (p)

TT-SI 9001

Number of Probes

2

Safety Category Level

CAT III

Series

SI

Safety Category

CAT III 1000 V, CAT III 1400V

Rise Time

14ns

Country of Origin

Taiwan, Province Of China