Technical documents
Specifications
Brand
TestecTest Probe Type
High Voltage Probe
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Distrelec Product Id
17609540
Country of Origin
China
Product details
40kV High Voltage Probe
1000:1 voltage divider type high voltage probe
For EHT checking with any digital multimeter on voltage ranges with 10MΩ input resistance
4mm shrouded safety plug connectors and earthing crocodile clip
90cm ground lead length; 1m cable length
Supplied with
Screw in tip and screw in hook.
Standards
EN 61010-01 & EN 61010-2-031.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestecTest Probe Type
High Voltage Probe
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Distrelec Product Id
17609540
Country of Origin
China
Product details
40kV High Voltage Probe
1000:1 voltage divider type high voltage probe
For EHT checking with any digital multimeter on voltage ranges with 10MΩ input resistance
4mm shrouded safety plug connectors and earthing crocodile clip
90cm ground lead length; 1m cable length
Supplied with
Screw in tip and screw in hook.
Standards
EN 61010-01 & EN 61010-2-031.