Testec TT-SX 9000 Series TT-SX 9001 Oscilloscope Probe, Differential Type, 30MHz, 1:10, 1:100, BNC Connector

RS Stock No.: 253-7394Brand: TestecManufacturers Part No.: TT-SX 9001Distrelec Article No.: 30316644
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Brand

Testec

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

30MHz

Maximum Common Mode Input Voltage

700V

Connector Type

BNC

Model Number p

TT-SX 9001

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

TT-SX 9000

Safety Category

IEC61010-031:2015

Rise Time

14ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Testec TT-SX 9000 Series TT-SX 9001 Oscilloscope Probe, Differential Type, 30MHz, 1:10, 1:100, BNC Connector

P.O.A.

Testec TT-SX 9000 Series TT-SX 9001 Oscilloscope Probe, Differential Type, 30MHz, 1:10, 1:100, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testec

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

30MHz

Maximum Common Mode Input Voltage

700V

Connector Type

BNC

Model Number p

TT-SX 9001

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

TT-SX 9000

Safety Category

IEC61010-031:2015

Rise Time

14ns

Country of Origin

Taiwan, Province Of China