Technical documents
Specifications
Brand
TestoEquipment Type
90 Degree Adapter
For Use With
testo 440, testo 440 dP
Width
65mm
Height
15mm
Length
65mm
Weight
25g
Dimensions
65 x 65 x 15mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Testo Adapter for Vane Probe
1
P.O.A.
Testo Adapter for Vane Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoEquipment Type
90 Degree Adapter
For Use With
testo 440, testo 440 dP
Width
65mm
Height
15mm
Length
65mm
Weight
25g
Dimensions
65 x 65 x 15mm
Country of Origin
Germany