Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Calibrated
UKAS
Model Number
0560 1109
Thermometer Type
Handheld
Probe Type
NTC
Best Accuracy
±2 °C
Application
Multipurpose
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
LR44
Country of Origin
China
Product details
Pen Style Surface Thermometer
Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display
Supplied with
1 x LR44 Lithium button cell battery
Handheld Pocket Temperature Indicators
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Calibrated
UKAS
Model Number
0560 1109
Thermometer Type
Handheld
Probe Type
NTC
Best Accuracy
±2 °C
Application
Multipurpose
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
LR44
Country of Origin
China
Product details
Pen Style Surface Thermometer
Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display
Supplied with
1 x LR44 Lithium button cell battery