Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Testo Mini surface Wired Digital Thermometer for Multipurpose Use, NTC Probe, 1 Input(s), +300°C Max, ±1 °C Accuracy

RS Stock No.: 699-7294Brand: TestoManufacturers Part No.: 0560 1109Distrelec Article No.: 30224290
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Model Number

Mini surface

Thermometer Type

Wired

Probe Type

NTC

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

145mm

Width

45mm

Height

25mm

Dimensions

145 x 45 x 25mm

Temperature Scale

Centigrade

Weight

18g

Battery Type

LR44

Distrelec Product Id

30224290

Country of Origin

China

Product details

Pen Style Surface Thermometer

Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display

Supplied with

1 x LR44 Lithium button cell battery

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Testo Mini surface Wired Digital Thermometer for Multipurpose Use, NTC Probe, 1 Input(s), +300°C Max, ±1 °C Accuracy

Calibration type

P.O.A.

Testo Mini surface Wired Digital Thermometer for Multipurpose Use, NTC Probe, 1 Input(s), +300°C Max, ±1 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Model Number

Mini surface

Thermometer Type

Wired

Probe Type

NTC

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

145mm

Width

45mm

Height

25mm

Dimensions

145 x 45 x 25mm

Temperature Scale

Centigrade

Weight

18g

Battery Type

LR44

Distrelec Product Id

30224290

Country of Origin

China

Product details

Pen Style Surface Thermometer

Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display

Supplied with

1 x LR44 Lithium button cell battery

Handheld Pocket Temperature Indicators