Testo Waterproof mini probe Wireless Digital Thermometer for Multipurpose Use, 1 Input(s), +230°C Max, ±1 °C Accuracy

RS Stock No.: 221-9255Brand: TestoManufacturers Part No.: 0560 1113Distrelec Article No.: 30079449
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+230°C

Model Number

Waterproof mini probe

Thermometer Type

Wireless

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

150mm

Width

45mm

Height

30mm

Dimensions

150 x 45 x 30mm

Temperature Scale

Centigrade, Fahrenheit

Weight

36g

Battery Type

LR44

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Testo Waterproof mini probe Wireless Digital Thermometer for Multipurpose Use, 1 Input(s), +230°C Max, ±1 °C Accuracy

P.O.A.

Testo Waterproof mini probe Wireless Digital Thermometer for Multipurpose Use, 1 Input(s), +230°C Max, ±1 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+230°C

Model Number

Waterproof mini probe

Thermometer Type

Wireless

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

150mm

Width

45mm

Height

30mm

Dimensions

150 x 45 x 30mm

Temperature Scale

Centigrade, Fahrenheit

Weight

36g

Battery Type

LR44

Country of Origin

China