Testo 410i NTC, Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 913-2579Brand: TestoManufacturers Part No.: 0560 1410Distrelec Article No.: 30411515
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

Testo

Model Number p

410i

Measurement Parameters

Air Velocity, Temperature

Model Number (p)

410i

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±2 % + 0.2 m/s

Air Velocity Resolution

0.1m/s

Probe Type

NTC, Vane

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AAA

Battery Life

130 h

Dimensions

154 x 43 x 21mm

Weight

117.8g

Height

21mm

Width

43mm

Length

154mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

testo 410i Vane Anemometer Smart and Wireless Probe

The Testo 410i is a compact wireless vane anemometer designed for measuring air flow, volume flow and temperature. The pocket-sized instrument provides fast accurate readings at ventilation grilles, ducts and air outlets. Constructed from high-quality impact resistant materials the tough mini anemometer is the ideal instrument for HVAC technicians and service engineers.

The small, perfectly formed anemometer uses a precision 40 mm rotating vane sensor and built-in NTC thermistor sensor to deliver readings with extreme accuracy. The 410i anemometer records wind speed from 0.4 to 30 m/s while the NTC sensor range goes from -20 to +60 °C.

The Testo 410i handheld anemometer connects via Bluetooth to Android, iOS smartphones and tablets. It can display real-time air temperature, airflow velocity and volume flow measurements on to the user's screen. The Testo Smart Probes App enables you to configure, view and calculate all from your mobile device. Additionally, all data and information can be saved into Excel and PDF formats for logging and sharing. Up to six separate devices can link to the App at any one time allowing remote system set up and monitoring.

Testo Smart Probes App

The Testo Smart Probes App is available to download free from the App Store or Google Play and is compatible with all of the instruments from the Testo Smart Probes range. The app can display real-time measurements and results on the screen. Anything up to six Smart Probes can work in tandem and the information (including pictures) can be saved in Excel or as a pdf document.

Features and Benefits

• Slim, lightweight design
• 40mm Vane and NTC sensors
• Fast, accurate, easy to read results
• Measures airflow speed, volume flow and temperature
• Measurement ranges 0.4 to 30 m/s and -20 to +60°C
• Connects via Bluetooth to smartphone or tablet
• Up to 6 devices can connect at any one time
• Free Testo Smart Probes App for display and data analysis
• Save results in Excel or PDF
• Compatible with iOS 8.3 or newer, Android 4.3 or newer + Bluetooth 4.0
• 200 hour battery life / 3 x AAA batteries

Applications

• HVAC system performance
• Building and construction
• Environmental testing
• Clean rooms
• Fans / motors / blowers
• Meteorological studies
• Wind direction, wind speed and gust

Stock information temporarily unavailable.

P.O.A.

Testo 410i NTC, Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature

P.O.A.

Testo 410i NTC, Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Model Number p

410i

Measurement Parameters

Air Velocity, Temperature

Model Number (p)

410i

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±2 % + 0.2 m/s

Air Velocity Resolution

0.1m/s

Probe Type

NTC, Vane

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AAA

Battery Life

130 h

Dimensions

154 x 43 x 21mm

Weight

117.8g

Height

21mm

Width

43mm

Length

154mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

testo 410i Vane Anemometer Smart and Wireless Probe

The Testo 410i is a compact wireless vane anemometer designed for measuring air flow, volume flow and temperature. The pocket-sized instrument provides fast accurate readings at ventilation grilles, ducts and air outlets. Constructed from high-quality impact resistant materials the tough mini anemometer is the ideal instrument for HVAC technicians and service engineers.

The small, perfectly formed anemometer uses a precision 40 mm rotating vane sensor and built-in NTC thermistor sensor to deliver readings with extreme accuracy. The 410i anemometer records wind speed from 0.4 to 30 m/s while the NTC sensor range goes from -20 to +60 °C.

The Testo 410i handheld anemometer connects via Bluetooth to Android, iOS smartphones and tablets. It can display real-time air temperature, airflow velocity and volume flow measurements on to the user's screen. The Testo Smart Probes App enables you to configure, view and calculate all from your mobile device. Additionally, all data and information can be saved into Excel and PDF formats for logging and sharing. Up to six separate devices can link to the App at any one time allowing remote system set up and monitoring.

Testo Smart Probes App

The Testo Smart Probes App is available to download free from the App Store or Google Play and is compatible with all of the instruments from the Testo Smart Probes range. The app can display real-time measurements and results on the screen. Anything up to six Smart Probes can work in tandem and the information (including pictures) can be saved in Excel or as a pdf document.

Features and Benefits

• Slim, lightweight design
• 40mm Vane and NTC sensors
• Fast, accurate, easy to read results
• Measures airflow speed, volume flow and temperature
• Measurement ranges 0.4 to 30 m/s and -20 to +60°C
• Connects via Bluetooth to smartphone or tablet
• Up to 6 devices can connect at any one time
• Free Testo Smart Probes App for display and data analysis
• Save results in Excel or PDF
• Compatible with iOS 8.3 or newer, Android 4.3 or newer + Bluetooth 4.0
• 200 hour battery life / 3 x AAA batteries

Applications

• HVAC system performance
• Building and construction
• Environmental testing
• Clean rooms
• Fans / motors / blowers
• Meteorological studies
• Wind direction, wind speed and gust