Testo 549i Gauge Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 60bar

Technical documents
Specifications
Brand
TestoBest Accuracy
0.5 %
Number of Pressure Ports
1
Maximum Pressure Measurement
60bar
Minimum Pressure Measurement
-1bar
Pressure Port Type
Gauge
Model Number p
549i
Model Number (p)
549i
Battery Type
AAA
Weight
156.6g
Minimum Operating Temperature
-20°C
Width
32mm
Length
125mm
Dimensions
125 x 32 x 31mm
Maximum Operating Temperature
+50°C
Height
31mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoBest Accuracy
0.5 %
Number of Pressure Ports
1
Maximum Pressure Measurement
60bar
Minimum Pressure Measurement
-1bar
Pressure Port Type
Gauge
Model Number p
549i
Model Number (p)
549i
Battery Type
AAA
Weight
156.6g
Minimum Operating Temperature
-20°C
Width
32mm
Length
125mm
Dimensions
125 x 32 x 31mm
Maximum Operating Temperature
+50°C
Height
31mm
Country of Origin
China