Testo 440 Data Logging Air Quality Monitor for Air Velocity, Temperature, +1370 (Temperature-TC) °C, +150

RS Stock No.: 176-5582Brand: TestoManufacturers Part No.: 0560 4401Distrelec Article No.: 30105551
brand-logo
View all in Air Quality Monitors

Technical documents

Specifications

Brand

Testo

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Measurement Parameters

Air Velocity, Temperature

Model Number p

440

Data Logging

Yes

Battery Type

AA

Battery Life

12 h

Minimum Operating Temperature

-20°C

Height

154mm

Width

65mm

Length

32mm

Weight

250g

Dimensions

154 x 65 x 32mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Testo 440 Data Logging Air Quality Monitor for Air Velocity, Temperature, +1370 (Temperature-TC) °C, +150

P.O.A.

Testo 440 Data Logging Air Quality Monitor for Air Velocity, Temperature, +1370 (Temperature-TC) °C, +150
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Measurement Parameters

Air Velocity, Temperature

Model Number p

440

Data Logging

Yes

Battery Type

AA

Battery Life

12 h

Minimum Operating Temperature

-20°C

Height

154mm

Width

65mm

Length

32mm

Weight

250g

Dimensions

154 x 65 x 32mm

Maximum Operating Temperature

+50°C

Country of Origin

China