Testo 512 Differential Manometer, Max Pressure Measurement 200mbar

RS Stock No.: 536-6260Brand: TestoManufacturers Part No.: 0560 5128
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

Testo

Best Accuracy

±0.5 %

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

512

Intrinsically Safe

No

Battery Type

9V

Display Type

LCD

Overpressure Maximum

±200mbar

Weight

300g

Minimum Operating Temperature

0°C

Height

42mm

Maximum Operating Temperature

+60°C

Width

57mm

Length

202mm

Dimensions

202 x 57 x 42mm

Country of Origin

Germany

Product details

testo 512 Pressure gauge

Simultaneous display of current and pressure readings
8 units for pressure (kPa, hPa, Pa, mH2O, hHg, psi, inch H2O, inch HG)
2 units for current (m/s, fpm)
Integrated density compensation
Adjustable attenuation for moving averaging
Min. / max. measurements
Hold button to retain reading
Display illumination
On-site print-out with testo log printer (optional)

Optional accessories

Pitot tubes (e.g. RS stock no.:223-5028)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

testo 512, battery, instructions

Stock information temporarily unavailable.

P.O.A.

Testo 512 Differential Manometer, Max Pressure Measurement 200mbar

Calibration type

P.O.A.

Testo 512 Differential Manometer, Max Pressure Measurement 200mbar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Best Accuracy

±0.5 %

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

512

Intrinsically Safe

No

Battery Type

9V

Display Type

LCD

Overpressure Maximum

±200mbar

Weight

300g

Minimum Operating Temperature

0°C

Height

42mm

Maximum Operating Temperature

+60°C

Width

57mm

Length

202mm

Dimensions

202 x 57 x 42mm

Country of Origin

Germany

Product details

testo 512 Pressure gauge

Simultaneous display of current and pressure readings
8 units for pressure (kPa, hPa, Pa, mH2O, hHg, psi, inch H2O, inch HG)
2 units for current (m/s, fpm)
Integrated density compensation
Adjustable attenuation for moving averaging
Min. / max. measurements
Hold button to retain reading
Display illumination
On-site print-out with testo log printer (optional)

Optional accessories

Pitot tubes (e.g. RS stock no.:223-5028)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

testo 512, battery, instructions