Testo 606-2 Handheld Hygrometer, ±1 %RH Accuracy, +50°C Max, 100%RH Max

RS Stock No.: 292-335Brand: TestoManufacturers Part No.: 0560 6062Distrelec Article No.: 17660897
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

606-2

Best Humidity Measurement Accuracy

±1 %RH

Model Number (p)

606-2

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Power Source

Battery

Battery Type

AAA

Battery Life

130 h

Weight

90g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Distrelec Product Id

17660897

Country of Origin

China

Product details

testo 606 pocket-sized range

Compact and portable meter for measuring the moisture levels of various materials
Material characteristics curves for wood, concrete paving, cement, plaster, anhydrite paving, cement mortar, lime mortar, brick
Display backlighting
Hold function
606-2 only: measures air temperature and humidity to monitor the drying process

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo 606-2 Handheld Hygrometer, ±1 %RH Accuracy, +50°C Max, 100%RH Max

Calibration type

P.O.A.

Testo 606-2 Handheld Hygrometer, ±1 %RH Accuracy, +50°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

606-2

Best Humidity Measurement Accuracy

±1 %RH

Model Number (p)

606-2

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Power Source

Battery

Battery Type

AAA

Battery Life

130 h

Weight

90g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Distrelec Product Id

17660897

Country of Origin

China

Product details

testo 606 pocket-sized range

Compact and portable meter for measuring the moisture levels of various materials
Material characteristics curves for wood, concrete paving, cement, plaster, anhydrite paving, cement mortar, lime mortar, brick
Display backlighting
Hold function
606-2 only: measures air temperature and humidity to monitor the drying process

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.

You may be interested in