Testo 623 Digital Hygrometer, ±2 %RH, ±3 %RH Accuracy, +60°C Max, 100%RH Max

RS Stock No.: 777-0440Brand: TestoManufacturers Part No.: 0560 6230Distrelec Article No.: 17660861
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±2 %RH, ±3 %RH

Model Number p

623

Humidity Measurement Resolution

0.1%RH

Meter Type

Digital

Functions

Maximum & Minimum Display

Power Source

Battery

Battery Type

AA

Battery Life

8760 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

240g

Country of Origin

China

Product details

Testo 623 Thermo-Hygrometer

The testo 623 Thermometer Hygrometer shows current and past temperature and humidity values in a large clear display. This makes an analysis of the current and past ambient conditions possible directly on site

Histogram shows current and past temperature or humidity values
Hanging and standing bracket allows felxible positioning on a wall or desktop
Analysis of past temperature and humidity values directly on site without evaluation on a PC
All important values at a glance: current and past temperature and humidity values as well as date and time
Large, optimally legible display
Curve display of the last 90 days
Accessory:
Calibration and adjustment software with USB cable for testo 622/623: 796-1826

Supplied with

Calibration protocol, batteries and attachment material

Stock information temporarily unavailable.

P.O.A.

Testo 623 Digital Hygrometer, ±2 %RH, ±3 %RH Accuracy, +60°C Max, 100%RH Max

P.O.A.

Testo 623 Digital Hygrometer, ±2 %RH, ±3 %RH Accuracy, +60°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±2 %RH, ±3 %RH

Model Number p

623

Humidity Measurement Resolution

0.1%RH

Meter Type

Digital

Functions

Maximum & Minimum Display

Power Source

Battery

Battery Type

AA

Battery Life

8760 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

240g

Country of Origin

China

Product details

Testo 623 Thermo-Hygrometer

The testo 623 Thermometer Hygrometer shows current and past temperature and humidity values in a large clear display. This makes an analysis of the current and past ambient conditions possible directly on site

Histogram shows current and past temperature or humidity values
Hanging and standing bracket allows felxible positioning on a wall or desktop
Analysis of past temperature and humidity values directly on site without evaluation on a PC
All important values at a glance: current and past temperature and humidity values as well as date and time
Large, optimally legible display
Curve display of the last 90 days
Accessory:
Calibration and adjustment software with USB cable for testo 622/623: 796-1826

Supplied with

Calibration protocol, batteries and attachment material