Technical documents
Specifications
Brand
TestoTemperature Measurement Range
-20 → +280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
865
Thermal Sensitivity
120mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Model Number p
865
Weight
510g
Application
Thermography
Minimum Focus
0.5 m
Country of Origin
Germany
Product details
Testo 865 Thermal Imaging Camera
Testo 865 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 865 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Features and Benefits
Superior image quality
19200 temperature measurement points ensure accurate thermography
IR resolution of 160 x 120 pixels with integrated Testo Super Resolution Technology 320 x 240 pixels
Temperature differences reveal from 0.12⁰C
Automatic recognition of Hot-and-Cold Spots
The IFOV Warner defines the distance from the object / the size of the measuring spot and the spot size displayed on the infrared, avoiding measurement errors
Professional software for the evaluation of images to the PC
Easy & compact: easiest handling & application support (ScaleAssist, patented Ɛ-Assist, measuring mode for mould detection)
Use the mobile device as a second display to transfer the live-images from the thermal imager to the smartphone or tablet
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports
Supplied with
Testo 865 Thermal imager with USB cable, mains unit, Lithium ion rechargeable battery, pro software, quick-start guide, short instructions, calibration certificate and case
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TestoTemperature Measurement Range
-20 → +280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
865
Thermal Sensitivity
120mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Model Number p
865
Weight
510g
Application
Thermography
Minimum Focus
0.5 m
Country of Origin
Germany
Product details
Testo 865 Thermal Imaging Camera
Testo 865 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 865 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Features and Benefits
Superior image quality
19200 temperature measurement points ensure accurate thermography
IR resolution of 160 x 120 pixels with integrated Testo Super Resolution Technology 320 x 240 pixels
Temperature differences reveal from 0.12⁰C
Automatic recognition of Hot-and-Cold Spots
The IFOV Warner defines the distance from the object / the size of the measuring spot and the spot size displayed on the infrared, avoiding measurement errors
Professional software for the evaluation of images to the PC
Easy & compact: easiest handling & application support (ScaleAssist, patented Ɛ-Assist, measuring mode for mould detection)
Use the mobile device as a second display to transfer the live-images from the thermal imager to the smartphone or tablet
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports
Supplied with
Testo 865 Thermal imager with USB cable, mains unit, Lithium ion rechargeable battery, pro software, quick-start guide, short instructions, calibration certificate and case