Technical documents
Specifications
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
480 x 360pixel
Model Number
872s
Calibrated
RSCAL
Country of Origin
Germany
P.O.A.
Testo 872s Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 320 x 240pixel Detector Resolution With RS
Calibration type
RS Calibration
1
P.O.A.
Testo 872s Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 320 x 240pixel Detector Resolution With RS
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
480 x 360pixel
Model Number
872s
Calibrated
RSCAL
Country of Origin
Germany