Testo Smart Probes mould kit Humidity Meter, 100 % RH Max, 2 % Accuracy, Digital Display, Battery-Powered

Technical documents
Specifications
Brand
TestoMaximum Measurement
100 % RH
Best Accuracy
2 %
Display Type
Digital
Scale Type
Wood
Power Source
Battery
Battery Type
AAA
Battery Life
150 h
Dimensions
218 x 30 x 27mm
Minimum Operating Temperature
-20°C
Height
27mm
Length
218mm
Maximum Operating Temperature
+50°C
Model Number p
Smart Probes mould kit
Width
30mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoMaximum Measurement
100 % RH
Best Accuracy
2 %
Display Type
Digital
Scale Type
Wood
Power Source
Battery
Battery Type
AAA
Battery Life
150 h
Dimensions
218 x 30 x 27mm
Minimum Operating Temperature
-20°C
Height
27mm
Length
218mm
Maximum Operating Temperature
+50°C
Model Number p
Smart Probes mould kit
Width
30mm
Country of Origin
China