Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection, Audible Alarm

RS Stock No.: 225-375Brand: TestoManufacturers Part No.: 0563 3164IMPA: 617020Distrelec Article No.: 30411522
brand-logo
View all in Gas Detectors

Technical documents

Specifications

Brand

Testo

Gases Detected

Refrigerants

Response Time

1 s

Application

Leak Detection, Refrigeration

Meter Type

Handheld

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Rechargeable NiMH

Battery Life

6 h

Dimensions

190 x 57 x 42mm

Weight

348g

Minimum Operating Temperature

-20°C

Height

42mm

Model Number p

316-4

Maximum Operating Temperature

+50°C

Width

57mm

Length

190mm

Distrelec Product Id

30411522

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection, Audible Alarm

P.O.A.

Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection, Audible Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Gases Detected

Refrigerants

Response Time

1 s

Application

Leak Detection, Refrigeration

Meter Type

Handheld

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Rechargeable NiMH

Battery Life

6 h

Dimensions

190 x 57 x 42mm

Weight

348g

Minimum Operating Temperature

-20°C

Height

42mm

Model Number p

316-4

Maximum Operating Temperature

+50°C

Width

57mm

Length

190mm

Distrelec Product Id

30411522

Country of Origin

China