Technical documents
Specifications
Brand
TestoMeasurement Parameters
Air Velocity, Temperature, Volume Flow
Model Number p
440 100 mm Vane Kit with Bluetooth
Model Number (p)
440 100 mm Vane Kit with Bluetooth
Maximum Air Velocity
35m/s
Best Air Velocity Accuracy
±1.5 % + 0.1 m/s (0.3 → 20 m/s)
Air Velocity Resolution
0.01m/s
Probe Type
NTC, TC, Vane
Maximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Battery Type
AA
Battery Life
12 h
Dimensions
154 x 65 x 32mm
Weight
1.74kg
Height
32mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
65mm
Length
154mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoMeasurement Parameters
Air Velocity, Temperature, Volume Flow
Model Number p
440 100 mm Vane Kit with Bluetooth
Model Number (p)
440 100 mm Vane Kit with Bluetooth
Maximum Air Velocity
35m/s
Best Air Velocity Accuracy
±1.5 % + 0.1 m/s (0.3 → 20 m/s)
Air Velocity Resolution
0.01m/s
Probe Type
NTC, TC, Vane
Maximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Battery Type
AA
Battery Life
12 h
Dimensions
154 x 65 x 32mm
Weight
1.74kg
Height
32mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
65mm
Length
154mm
Country of Origin
Germany