Technical documents
Specifications
Brand
TestoModel Number p
440 Humidity Kit with Bluetooth
Measurement Parameters
Humidity, Temperature
Probe Type
Humidity, NTC, TC
Maximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Battery Type
AA
Battery Life
12 h
Dimensions
154 x 65 x 32mm
Weight
1.57kg
Height
32mm
Minimum Operating Temperature
-20°C
Width
65mm
Length
154mm
Maximum Operating Temperature
+50°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoModel Number p
440 Humidity Kit with Bluetooth
Measurement Parameters
Humidity, Temperature
Probe Type
Humidity, NTC, TC
Maximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Battery Type
AA
Battery Life
12 h
Dimensions
154 x 65 x 32mm
Weight
1.57kg
Height
32mm
Minimum Operating Temperature
-20°C
Width
65mm
Length
154mm
Maximum Operating Temperature
+50°C