Testo 440 dP Air Flow ComboKit 2 with Bluetooth NTC, TC, Vane Anemometer, 50m/s Max, Measures Air Velocity,

RS Stock No.: 176-5581Brand: TestoManufacturers Part No.: 0563 4410Distrelec Article No.: 30105563
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

Testo

Model Number p

440 dP Air Flow ComboKit 2 with Bluetooth

Measurement Parameters

Air Velocity, Differential Pressure, Humidity, Temperature, Volume Flow

Maximum Air Velocity

50m/s

Best Air Velocity Accuracy

±1.5 % + 0.1 m/s (0.3 → 20 m/s) (Vane probe, Ø 100 mm), ±1 % + 0.2 m/s (0.6 → +40 m/s) (Vane probe, Ø 16 mm)

Air Velocity Resolution

0.01 m/s, 0.1m/s

Probe Type

NTC, TC, Vane

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Dimensions

154 x 65 x 32mm

Weight

2.485kg

Height

32mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

65mm

Length

154mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo 440 dP Air Flow ComboKit 2 with Bluetooth NTC, TC, Vane Anemometer, 50m/s Max, Measures Air Velocity,

P.O.A.

Testo 440 dP Air Flow ComboKit 2 with Bluetooth NTC, TC, Vane Anemometer, 50m/s Max, Measures Air Velocity,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Model Number p

440 dP Air Flow ComboKit 2 with Bluetooth

Measurement Parameters

Air Velocity, Differential Pressure, Humidity, Temperature, Volume Flow

Maximum Air Velocity

50m/s

Best Air Velocity Accuracy

±1.5 % + 0.1 m/s (0.3 → 20 m/s) (Vane probe, Ø 100 mm), ±1 % + 0.2 m/s (0.6 → +40 m/s) (Vane probe, Ø 16 mm)

Air Velocity Resolution

0.01 m/s, 0.1m/s

Probe Type

NTC, TC, Vane

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Dimensions

154 x 65 x 32mm

Weight

2.485kg

Height

32mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

65mm

Length

154mm

Country of Origin

Germany