Testo 476 Stroboscope, 12500rpm Max, ±0.01 % Accuracy

RS Stock No.: 458-7933Brand: TestoManufacturers Part No.: 0563 4760Distrelec Article No.: 17682370
brand-logo
View all in Stroboscopes

Technical documents

Specifications

Brand

Testo

Best Accuracy

±0.01 %

Dimensions

9.45 x 2.56 x 1.97in

Weight

415g

Height

1.97in

Length

9.45in

Maximum Operating Temperature

+104°F

Maximum Speed

12500rpm

Minimum Operating Temperature

+32°F

Minimum Speed

30rpm

Model Number p

476

Width

2.56in

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo 476 Stroboscope, 12500rpm Max, ±0.01 % Accuracy

P.O.A.

Testo 476 Stroboscope, 12500rpm Max, ±0.01 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Best Accuracy

±0.01 %

Dimensions

9.45 x 2.56 x 1.97in

Weight

415g

Height

1.97in

Length

9.45in

Maximum Operating Temperature

+104°F

Maximum Speed

12500rpm

Minimum Operating Temperature

+32°F

Minimum Speed

30rpm

Model Number p

476

Width

2.56in

Country of Origin

Germany