Testo 635-2 Hygrometer, +1370°C Max, 100%RH Max

RS Stock No.: 516-0573Brand: TestoManufacturers Part No.: 0563 6352Distrelec Article No.: 30013078
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.1°C

Model Number p

635-2

Model Number (p)

635-2

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Interface Type

USB

Power Source

Battery

Battery Type

AA

Battery Life

200 h

Minimum Operating Temperature

-20°C

Weight

450g

Maximum Operating Temperature

+50°C

Distrelec Product Id

30013078

Country of Origin

Germany

Product details

testo 635 hygrometer

Measures air humidity, material moisture balance and pressure dew point
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Displays dew point margin, minimum/maximum and
average values
Display illumination
On-site print-out with testo log printer (optional)

Features of testo 635-1

Cyclical printing of values on testo log printer

Features of testo 635-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Temperature probe type K (e.g. RS stock no.: 512-0519)
Multi-functional and special sensor (e.g. stock no.: 512-0632)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 635-1 / -2 (without probe), battery, software & USB cable (635-2 only), instructions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo 635-2 Hygrometer, +1370°C Max, 100%RH Max

Calibration type

P.O.A.

Testo 635-2 Hygrometer, +1370°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.1°C

Model Number p

635-2

Model Number (p)

635-2

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Interface Type

USB

Power Source

Battery

Battery Type

AA

Battery Life

200 h

Minimum Operating Temperature

-20°C

Weight

450g

Maximum Operating Temperature

+50°C

Distrelec Product Id

30013078

Country of Origin

Germany

Product details

testo 635 hygrometer

Measures air humidity, material moisture balance and pressure dew point
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Displays dew point margin, minimum/maximum and
average values
Display illumination
On-site print-out with testo log printer (optional)

Features of testo 635-1

Cyclical printing of values on testo log printer

Features of testo 635-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Temperature probe type K (e.g. RS stock no.: 512-0519)
Multi-functional and special sensor (e.g. stock no.: 512-0632)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 635-1 / -2 (without probe), battery, software & USB cable (635-2 only), instructions

You may be interested in