Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+150°C
Model Number
635
Thermometer Type
Wireless
Probe Type
Thermal
Best Accuracy
±0.2 °C
Application
Industrial
Number of Temperature Inputs
1
Length
220mm
Width
74mm
Height
46mm
Dimensions
220 x 74 x 46mm
Temperature Scale
Centigrade
Intrinsically Safe
No
Weight
428g
Battery Type
AA
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+150°C
Model Number
635
Thermometer Type
Wireless
Probe Type
Thermal
Best Accuracy
±0.2 °C
Application
Industrial
Number of Temperature Inputs
1
Length
220mm
Width
74mm
Height
46mm
Dimensions
220 x 74 x 46mm
Temperature Scale
Centigrade
Intrinsically Safe
No
Weight
428g
Battery Type
AA
Country of Origin
Germany