Technical documents
Specifications
Brand
TestoMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
IEC 60942 Class 2
Weighting
A, C
Display Type
Backlight
Battery Type
AA
Fast/Slow Time Averaging
Both
Data Logging
Yes
Interface Type
USB
Maximum Frequency
8kHz
Maximum Operating Temperature
+40°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
0°C
Model Number p
816-1
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
IEC 60942 Class 2
Weighting
A, C
Display Type
Backlight
Battery Type
AA
Fast/Slow Time Averaging
Both
Data Logging
Yes
Interface Type
USB
Maximum Frequency
8kHz
Maximum Operating Temperature
+40°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
0°C
Model Number p
816-1
Country of Origin
Taiwan, Province Of China