Testo 830-T2-Set Infrared Thermometer, -30°C Min, +400°C Max, ±1.5 °C Accuracy, °C Measurements

RS Stock No.: 764-4405Brand: TestoManufacturers Part No.: 0563 8312Distrelec Article No.: 30013076
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

830-T2-SET

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

38mm

Width

75mm

Height

190mm

Dimensions

190 x 75 x 38mm

Weight

200g

Country of Origin

Germany

Product details

Testo 830 T-2 Infrared Thermometer

For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.

Features and Benefits:

• -30°C to 400°C temperature range
• Fast readings
• Audible and visual alarms
• Back-lit display
• Adjustable emissivity 0.2 to 1.0
• Includes 9V PP3 battery and factory calibration certificate

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Stock information temporarily unavailable.

P.O.A.

Testo 830-T2-Set Infrared Thermometer, -30°C Min, +400°C Max, ±1.5 °C Accuracy, °C Measurements

P.O.A.

Testo 830-T2-Set Infrared Thermometer, -30°C Min, +400°C Max, ±1.5 °C Accuracy, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

830-T2-SET

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

38mm

Width

75mm

Height

190mm

Dimensions

190 x 75 x 38mm

Weight

200g

Country of Origin

Germany

Product details

Testo 830 T-2 Infrared Thermometer

For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.

Features and Benefits:

• -30°C to 400°C temperature range
• Fast readings
• Audible and visual alarms
• Back-lit display
• Adjustable emissivity 0.2 to 1.0
• Includes 9V PP3 battery and factory calibration certificate

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.