Technical documents
Specifications
Brand
TestoTemperature Measurement Range
-30 → +650 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Model Number
883
Thermal Sensitivity
40mK
Focus Type
Manual
Refresh Rate
27Hz
Minimum Focus Distance
100mm
Dimensions L x W x D
171 x 95 x 236mm
Maximum Temperature Measurement
+650 °C
Image Storage
Internal Storage
Application
Thermography
Minimum Focus
100 mm
Emissivity
0.01 → 1
Field Of View
12 x 9 (Telephoto Lens) °, 30 x 23 (Standard Lens) °
Weight
827g
Spatial Resolution IFOV
1.3mrad
Accuracy
±2 %
Dimensions
171 x 95 x 236mm
Distrelec Product Id
30215665
Dimensions (L x W x D)
171 x 95 x 236mm
Country of Origin
Germany
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoTemperature Measurement Range
-30 → +650 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Model Number
883
Thermal Sensitivity
40mK
Focus Type
Manual
Refresh Rate
27Hz
Minimum Focus Distance
100mm
Dimensions L x W x D
171 x 95 x 236mm
Maximum Temperature Measurement
+650 °C
Image Storage
Internal Storage
Application
Thermography
Minimum Focus
100 mm
Emissivity
0.01 → 1
Field Of View
12 x 9 (Telephoto Lens) °, 30 x 23 (Standard Lens) °
Weight
827g
Spatial Resolution IFOV
1.3mrad
Accuracy
±2 %
Dimensions
171 x 95 x 236mm
Distrelec Product Id
30215665
Dimensions (L x W x D)
171 x 95 x 236mm
Country of Origin
Germany