Testo 175-T2 Temperature Data Logger, USB, 2 Input Channel(s)

RS Stock No.: 732-0566Brand: TestoManufacturers Part No.: 0572 1752Distrelec Article No.: 17672574
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175-T2

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+120 (External) °C, +55 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 °C

IP Rating

IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Temperature Measurement Resolution

0.1°C

Battery Type

AAA

Dimensions

89 x 53 x 27mm

Number Of Readings Per Channel

1000000

Includes

Battery, Calibration Protocol, Padlock, Wall Bracket

Battery Life

3 Years

Country of Origin

China

Product details

testo 175 Series Temperature Data Loggers

The testo 175 series data loggers have a USB and an SD card interface, making readout of the data fast and easy. The considerably higher memory capacity and the power supply using conventional batteries are further plus points

Data security
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo 175-T2 Temperature Data Logger, USB, 2 Input Channel(s)

P.O.A.

Testo 175-T2 Temperature Data Logger, USB, 2 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175-T2

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+120 (External) °C, +55 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 °C

IP Rating

IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Temperature Measurement Resolution

0.1°C

Battery Type

AAA

Dimensions

89 x 53 x 27mm

Number Of Readings Per Channel

1000000

Includes

Battery, Calibration Protocol, Padlock, Wall Bracket

Battery Life

3 Years

Country of Origin

China

Product details

testo 175 Series Temperature Data Loggers

The testo 175 series data loggers have a USB and an SD card interface, making readout of the data fast and easy. The considerably higher memory capacity and the power supply using conventional batteries are further plus points

Data security
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory

You may be interested in