Technical documents
Specifications
Brand
TestoNumber Of Input Channels
1
Model Number
Saveris 2 T1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Includes
Batteries, Calibration Certificate, USB Cable, Wall Bracket
Battery Type
AA
Alarm
Yes
Dimensions
75 x 30.5 x 95mm
Number Of Readings Per Channel
10000
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoNumber Of Input Channels
1
Model Number
Saveris 2 T1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Includes
Batteries, Calibration Certificate, USB Cable, Wall Bracket
Battery Type
AA
Alarm
Yes
Dimensions
75 x 30.5 x 95mm
Number Of Readings Per Channel
10000
Country of Origin
China