Testo Temperature Probe, 3mm Diameter, +150 °C Max

RS Stock No.: 174-044Brand: TestoManufacturers Part No.: 0613 3211
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

Testo

Probe Diameter

3 mm, 4mm

Maximum Temperature Measurement

+150 °C

Cable Length

1.5m

Best Accuracy

±0.5 °C

Connector Type

Miniature Plug

Model Number

0613 2211

Country of Origin

Germany

Product details

Testo NTC Thermistor Temperature Probes & Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo Temperature Probe, 3mm Diameter, +150 °C Max

P.O.A.

Testo Temperature Probe, 3mm Diameter, +150 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Testo

Probe Diameter

3 mm, 4mm

Maximum Temperature Measurement

+150 °C

Cable Length

1.5m

Best Accuracy

±0.5 °C

Connector Type

Miniature Plug

Model Number

0613 2211

Country of Origin

Germany

Product details

Testo NTC Thermistor Temperature Probes & Accessories

You may be interested in