Technical documents
Specifications
Brand
TestoCable Length
1.5m
Best Accuracy
±1 (-20 → +85 °C) °C
For Use With
testo 300, testo 440, testo 440 dP
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Testo Temperature Probe, +125 °C Max
1
P.O.A.
Testo Temperature Probe, +125 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoCable Length
1.5m
Best Accuracy
±1 (-20 → +85 °C) °C
For Use With
testo 300, testo 440, testo 440 dP
Country of Origin
Germany