Technical documents
Specifications
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Probe
Measurement Parameters
Air Velocity, Temperature
For Use With
testo 440, testo 440 dP
Minimum Operating Temperature
0°C
Width
90 Dia.mm
Length
400mm
Weight
250g
Dimensions
90 Dia. x 400mm
Maximum Operating Temperature
+50°C
Distrelec Product Id
30105567
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Probe
Measurement Parameters
Air Velocity, Temperature
For Use With
testo 440, testo 440 dP
Minimum Operating Temperature
0°C
Width
90 Dia.mm
Length
400mm
Weight
250g
Dimensions
90 Dia. x 400mm
Maximum Operating Temperature
+50°C
Distrelec Product Id
30105567
Country of Origin
Germany