Technical documents
Specifications
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Probe Head
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
CO2, Humidity, Temperature
Carbon Dioxide Resolution
0 - 10000ppm
Best Carbon Dioxide Accuracy
±100 + 5 % (5001 → 10000 ppm) ppm, ±50 + 3 % (0 → 5000 ppm) ppm
For Use With
testo 440, testo 440 dP
Minimum Operating Temperature
0°C
Height
30mm
Width
30 Dia.mm
Length
165mm
Minimum Carbon Dioxide Level
0ppm
Weight
60g
Maximum Carbon Dioxide Level
10000ppm
Maximum Operating Temperature
+50°C
Dimensions
30 Dia. x 165mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Probe Head
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
CO2, Humidity, Temperature
Carbon Dioxide Resolution
0 - 10000ppm
Best Carbon Dioxide Accuracy
±100 + 5 % (5001 → 10000 ppm) ppm, ±50 + 3 % (0 → 5000 ppm) ppm
For Use With
testo 440, testo 440 dP
Minimum Operating Temperature
0°C
Height
30mm
Width
30 Dia.mm
Length
165mm
Minimum Carbon Dioxide Level
0ppm
Weight
60g
Maximum Carbon Dioxide Level
10000ppm
Maximum Operating Temperature
+50°C
Dimensions
30 Dia. x 165mm
Country of Origin
Germany