Hazardous Product

Testo testo 315-3 Data Logging Air Quality Monitor for CO2, +40°C Max, 95%RH Max, Battery-Powered

RS Stock No.: 282-3967Brand: TestoManufacturers Part No.: 0632 3153Distrelec Article No.: 11072767
brand-logo
View all in Air Quality Monitors

Technical documents

Specifications

Brand

Testo

Maximum Temperature

+40°C

Carbon Monoxide Resolution

100ppm

Best Temperature Measurement Accuracy

±3

Equipment Type

Air Quality Monitor

Power Source

Battery

Temperature Measurement Resolution

0.1%

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2.5

Measurement Parameters

CO2

Model Number p

testo 315-3

Data Logging

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo testo 315-3 Data Logging Air Quality Monitor for CO2, +40°C Max, 95%RH Max, Battery-Powered

P.O.A.

Testo testo 315-3 Data Logging Air Quality Monitor for CO2, +40°C Max, 95%RH Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Maximum Temperature

+40°C

Carbon Monoxide Resolution

100ppm

Best Temperature Measurement Accuracy

±3

Equipment Type

Air Quality Monitor

Power Source

Battery

Temperature Measurement Resolution

0.1%

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2.5

Measurement Parameters

CO2

Model Number p

testo 315-3

Data Logging

Yes

Country of Origin

Germany