Technical documents
Specifications
Brand
TestoMaximum Temperature
+70°C
Best Temperature Measurement Accuracy
±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Hot Wire Probe
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
Air Velocity, Humidity, Temperature
For Use With
testo 440, testo 440 dP
Dimensions
780 x 40 x 50mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Height
50mm
Width
40mm
Length
780mm
Weight
405g
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoMaximum Temperature
+70°C
Best Temperature Measurement Accuracy
±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Hot Wire Probe
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
Air Velocity, Humidity, Temperature
For Use With
testo 440, testo 440 dP
Dimensions
780 x 40 x 50mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Height
50mm
Width
40mm
Length
780mm
Weight
405g
Country of Origin
Germany