Dual-use

Texas Instruments, 8-bit- ADC 200000ksps, 24-Pin TSSOP

RS Stock No.: 533-8568Brand: Texas InstrumentsManufacturers Part No.: ADC08200CIMT/NOPB
brand-logo

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

8-bit

Sampling Rate

200000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Integral Nonlinearity Error

-1.2/1.9LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3 V

Dimensions

7.8 x 4.4 x 0.9mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments

A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.

Analogue to Digital Converters - Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 8-bit- ADC 200000ksps, 24-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments, 8-bit- ADC 200000ksps, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

8-bit

Sampling Rate

200000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Integral Nonlinearity Error

-1.2/1.9LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3 V

Dimensions

7.8 x 4.4 x 0.9mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments

A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.

Analogue to Digital Converters - Texas Instruments