Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
0.86ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Integral Nonlinearity Error
1LSB
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 1.02mm
Product details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
0.86ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Integral Nonlinearity Error
1LSB
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 1.02mm
Product details